Part Details for LMP25KF2P0R150 by PROSEMI
Overview of LMP25KF2P0R150 by PROSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMP25KF2P0R150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2W 150m�� Surface Mount Current Sensing Resistors ��50ppm/�� ��1% 2512 Current Sense Resistors/Shunt Resistors ROHS | 2270 |
|
$0.0538 / $0.1135 | Buy Now |
|
LCSC | 2W 150m Surface Mount Current Sensing Resistors 50ppm/ 1% 2512 Current Sense Resistors/Shunt Resistors ROHS | 2270 |
|
$0.0549 / $0.1158 | Buy Now |