-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2873
|
Newark | Op Amp, 2.5Mhz, 1.1V/Us, 5Sot23, No. Of Amplifiers:1 Amplifier, Bandwidth:2.5Mhz, Slew Rate:1.1V/µs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP7701MF/NOPB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 | Buy Now |
DISTI #
32AH8431
|
Newark | Op Amp, 2.5Mhz, 1.1V/Us, 5Sot23, No. Of Amplifiers:1 Amplifier, Bandwidth:2.5Mhz, Slew Rate:1.1V/µs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP7701MF/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7600 / $6.7200 | Buy Now |
DISTI #
LMP7701MF/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2667 In Stock |
|
$1.7946 / $3.7500 | Buy Now |
DISTI #
926-LMP7701MF/NOPB
|
Mouser Electronics | Precision Amplifiers 12V PREC CMOS OP AMP RoHS: Compliant | 13590 |
|
$1.6800 / $4.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 860 |
|
$1.2398 / $3.0240 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | OP-AMP, 500 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5 | 688 |
|
$1.7550 / $4.0500 | Buy Now |
|
Quest Components | OP-AMP, 500 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5 | 399 |
|
$1.5230 / $3.8076 | Buy Now |
|
Quest Components | OP-AMP, 500 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5 | 176 |
|
$2.3480 / $3.8076 | Buy Now |
DISTI #
LMP7701MF/NOPB
|
TME | IC: operational amplifier, 2.5MHz, 2.7÷12V, Ch: 1, SOT23-5, IB: 50pA Min Qty: 1 | 2223 |
|
$2.0800 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7701MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7701MF/NOPB
Texas Instruments
Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 138 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMP7701MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7701MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7701MFX/NOPB | Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMP7701MF/NOPB vs LMP7701MFX/NOPB |
LMP7701MF | Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMP7701MF/NOPB vs LMP7701MF |