Amplifier Circuits
LMP7702MM/NOPB
Description: Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-VSSOP -40 to 125

Overview of LMP7702MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMP7702MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 99K2273
Newark Op Amp, 2.5Mhz, 1.1V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:2.5Mhz, Slew Rate:1.1V/µs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP7702MM/NOPB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $2.3700
$2.3700 Buy Now
DISTI # 28AH2875
Newark Op Amp, 2.5Mhz, 1.1V/Us, 8Msop, No. Of Amplifiers:2 Amplifier, Bandwidth:2.5Mhz, Slew Rate:1.1V/µs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP7702MM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $5.5100
  • 10 $5.2700
  • 25 $5.0000
  • 50 $4.7800
  • 100 $4.5800
  • 250 $4.4300
  • 500 $4.3300
$4.3300 / $5.5100 Buy Now
DISTI # LMP7702MM/NOPBCT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4455
In Stock
  • 1 $4.7700
  • 10 $3.4990
  • 25 $3.1808
  • 100 $2.8309
  • 250 $2.6640
  • 500 $2.5633
  • 1,000 $2.4804
  • 2,000 $2.4122
  • 3,000 $2.3781
$2.3781 / $4.7700 Buy Now
DISTI # 926-LMP7702MM/NOPB
Mouser Electronics Precision Amplifiers Prec RRIO 12V Dual Op Amp RoHS: Compliant 4207
  • 1 $4.6000
  • 10 $3.9100
  • 100 $3.3900
  • 250 $3.2100
  • 500 $2.8800
  • 1,000 $2.4200
  • 2,000 $2.3000
$2.3000 / $4.6000 Buy Now
Quest Components DUAL OP-AMP, 5200 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8 155
  • 1 $5.1750
  • 21 $3.4500
  • 73 $3.1913
$3.1913 / $5.1750 Buy Now
Quest Components DUAL OP-AMP, 5200 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8 96
  • 1 $5.1750
  • 21 $3.4500
  • 73 $3.1913
$3.1913 / $5.1750 Buy Now
DISTI # LMP7702MM/NOPB
TME IC: operational amplifier, 2.5MHz, 2.7÷12V, Ch: 2, VSSOP8, IB: 400pA Min Qty: 1 0
  • 1 $3.8000
  • 10 $3.2300
  • 25 $2.9600
  • 50 $2.7700
  • 1,000 $2.6100
$2.6100 / $3.8000 RFQ
DISTI # SMC-LMP7702MM/NOPB
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2249 1000
RFQ
DISTI # C1S746200311552
Chip1Stop OP Amp Dual GP R-R I/O 12V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 647
  • 1 $2.2600
  • 50 $2.2400
  • 100 $2.2300
$2.2300 / $2.2600 Buy Now
DISTI # C1S746204411601
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 1
  • 1 $3.0100
$3.0100 Buy Now
LCSC Dual 0.2pA 1.1V/us 2.5MHz VSSOP-8 Operational Amplifier ROHS 6
  • 1 $3.2914
  • 10 $3.2148
  • 30 $3.1632
  • 100 $3.1116
$3.1116 / $3.2914 Buy Now
Win Source Electronics Precision, CMOS Input, RRIO, Wide Supply Range Amplifiers 13300
  • 21 $2.4380
  • 50 $2.0000
  • 78 $1.9380
  • 107 $1.8750
  • 138 $1.8130
  • 185 $1.6250
$1.6250 / $2.4380 Buy Now

CAD Models for LMP7702MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP7702MM/NOPB by Texas Instruments

LMP7702MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, MOSP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0004 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
92 dB
Common-mode Reject Ratio-Nom
138 dB
Frequency Compensation
YES
Input Offset Voltage-Max
220 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
2.1 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2500
Voltage Gain-Min
50100
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMP7702MM/NOPB
    Texas Instruments
    Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-VSSOP -40 to 125
    VS

Related Parts for LMP7702MM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP7702MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP7702MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP7702MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMP7702MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP7702MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP7702MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP7702MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP7702MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP7702MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: