Part Details for LMP7704MA/NOPB by National Semiconductor Corporation
Overview of LMP7704MA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMP7704MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14 | 2 |
|
$4.2900 / $6.4350 | Buy Now |
|
Quest Components | QUAD OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14 | 74 |
|
$7.2224 / $11.7120 | Buy Now |
|
Rochester Electronics | LMP7704 Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$2.8600 / $3.3700 | Buy Now |
Part Details for LMP7704MA/NOPB
LMP7704MA/NOPB CAD Models
LMP7704MA/NOPB Part Data Attributes
|
LMP7704MA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMP7704MA/NOPB
National Semiconductor Corporation
IC QUAD OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 138 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 520 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.64 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 50100 | |
Width | 3.91 mm |
Alternate Parts for LMP7704MA/NOPB
This table gives cross-reference parts and alternative options found for LMP7704MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7704MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7704MA | QUAD OP-AMP, 520uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LMP7704MA/NOPB vs LMP7704MA |
LMP7704MAX | QUAD OP-AMP, 520uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LMP7704MA/NOPB vs LMP7704MAX |
LMP7704MAX/NOPB | Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-SOIC | Texas Instruments | LMP7704MA/NOPB vs LMP7704MAX/NOPB |
LMP7704MAX | IC QUAD OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMP7704MA/NOPB vs LMP7704MAX |
LMP7704MAX/NOPB | IC QUAD OP-AMP, 520 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMP7704MA/NOPB vs LMP7704MAX/NOPB |
LMP7704MA/NOPB | Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-SOIC | Texas Instruments | LMP7704MA/NOPB vs LMP7704MA/NOPB |