-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Single Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP7707MAX/NOPB | Texas Instruments | Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Amplifier 8-SOIC | |
LMP7707MA/NOPB | Texas Instruments | Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Amplifier 8-SOIC | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35143-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 380 Lead time: 6 Weeks Container: Tube |
275 In Stock |
|
$2.1556 | Buy Now |
DISTI #
926-LMP7707MA/NOPB
|
Mouser Electronics | Precision Amplifiers Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Single Amplifier 8-SOIC RoHS: Compliant | 71 |
|
$2.1300 / $3.7800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 200UV OFFSET-MAX, PDSO8 | 18 |
|
$2.1000 / $3.3600 | Buy Now |
|
Rochester Electronics | LMP7707 Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Single Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$1.7500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7707MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7707MA/NOPB
Texas Instruments
Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Single Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 88 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5.6 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMP7707MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7707MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7707MAX/NOPB | Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Single Amplifier 8-SOIC | Texas Instruments | LMP7707MA/NOPB vs LMP7707MAX/NOPB |