Amplifier Circuits
LMP7715MFX/NOPB
Description: Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125

Overview of LMP7715MFX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LMP7715MFX/NOPB Texas Instruments Single Precision, 17 MHz, Low Noise, CMOS Input Amplifier 5-SOT-23 -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMP7715MFX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-38156-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.2300
  • 3,000 $1.0282
  • 6,000 $1.0030
  • 9,000 $0.9904
$0.9904 / $2.2300 Buy Now
DISTI # 926-LMP7715MFX/NOPB
Mouser Electronics Precision Amplifiers Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125 RoHS: Compliant 1533
  • 1 $2.1600
  • 10 $1.9400
  • 100 $1.5600
  • 250 $1.4600
  • 500 $1.2800
  • 1,000 $1.0600
  • 3,000 $0.9890
  • 6,000 $0.9530
$0.9530 / $2.1600 Buy Now
Ameya Holding Limited IC OPAMP GP 17MHZ RRO SOT23-5 3000
RFQ
DISTI # C1S746208932494
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers 3000
  • 3,000 $0.9724
$0.9724 Buy Now

CAD Models for LMP7715MFX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP7715MFX/NOPB by Texas Instruments

LMP7715MFX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
5e-7 µA
Input Offset Voltage-Max
150 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Min
6 V/us
Slew Rate-Nom
9.5 V/us
Supply Current-Max
1.4 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
17000
Voltage Gain-Min
10000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. LMP7715MFX/NOPB
    Texas Instruments
    Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for LMP7715MFX/NOPB

This table gives cross-reference parts and alternative options found for LMP7715MFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7715MFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP7715MFX OP-AMP, 430uV OFFSET-MAX, 14MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMP7715MFX/NOPB vs LMP7715MFX
LMP7715MF/NOPB Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125 Texas Instruments LMP7715MFX/NOPB vs LMP7715MF/NOPB
LMP7715MFE/NOPB Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125 Texas Instruments LMP7715MFX/NOPB vs LMP7715MFE/NOPB
Part Number Description Manufacturer Compare
LMP7715MF/NOPB Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125 Texas Instruments LMP7715MFX/NOPB vs LMP7715MF/NOPB
LMP7715MF/NOPB IC OP-AMP, 430 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMP7715MFX/NOPB vs LMP7715MF/NOPB
LMP7715MFE/NOPB Single precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 5-SOT-23 -40 to 125 Texas Instruments LMP7715MFX/NOPB vs LMP7715MFE/NOPB

Related Parts for LMP7715MFX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP7715MFX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP7715MFX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP7715MFX/NOPB would you like to use for your alert(s)?
  • Please alert me when LMP7715MFX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP7715MFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP7715MFX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP7715MFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP7715MFX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP7715MFX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: