Amplifier Circuits
LMP7718MME/NOPB
Description: Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-VSSOP -40 to 125

Overview of LMP7718MME/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMP7718MME/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-40282-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 233
In Stock
  • 1 $2.9600
  • 10 $2.1360
  • 25 $1.9288
  • 100 $1.7013
  • 250 $1.5927
  • 500 $1.5273
  • 750 $1.4945
  • 1,250 $1.4581
  • 1,750 $1.4369
  • 2,500 $1.4164
  • 6,250 $1.3724
$1.3724 / $2.9600 Buy Now
DISTI # 926-LMP7718MME/NOPB
Mouser Electronics High Speed Operational Amplifiers Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-VSSOP -40 to 125 RoHS: Compliant 0
  • 1 $2.6800
  • 10 $2.2800
  • 100 $1.9800
  • 250 $1.3100
  • 500 $1.2500
$1.2500 / $2.6800 Order Now
Rochester Electronics LMP7718 Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier RoHS: Compliant Status: Active Min Qty: 1 10250
  • 1 $1.4600
  • 25 $1.4300
  • 100 $1.3700
  • 500 $1.3200
  • 1,000 $1.2400
$1.2400 / $1.4600 Buy Now
Ameya Holding Limited IC OPAMP GP 88MHZ RRO 8VSSOP 64600
RFQ

CAD Models for LMP7718MME/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP7718MME/NOPB by Texas Instruments

LMP7718MME/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES (AVCL>=10)
Input Offset Current-Max (IIO)
5e-7 µA
Input Offset Voltage-Max
150 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.07 mm
Slew Rate-Nom
28 V/us
Supply Current-Max
3.4 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
88000
Voltage Gain-Min
10000
Wideband
YES
Width
3 mm
Want to compare parts?
  1. LMP7718MME/NOPB
    Texas Instruments
    Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for LMP7718MME/NOPB

This table gives cross-reference parts and alternative options found for LMP7718MME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7718MME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP7718MM/NOPB DUAL OP-AMP, 480uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8 Rochester Electronics LLC LMP7718MME/NOPB vs LMP7718MM/NOPB
LMP7718MM IC DUAL OP-AMP, 480 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier National Semiconductor Corporation LMP7718MME/NOPB vs LMP7718MM
LMP7718MM/NOPB IC DUAL OP-AMP, 480 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8, Operational Amplifier National Semiconductor Corporation LMP7718MME/NOPB vs LMP7718MM/NOPB
LMP7718MM/NOPB Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP7718MME/NOPB vs LMP7718MM/NOPB
Part Number Description Manufacturer Compare
LMP7718MM/NOPB Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP7718MME/NOPB vs LMP7718MM/NOPB

Related Parts for LMP7718MME/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP7718MME/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP7718MME/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP7718MME/NOPB would you like to use for your alert(s)?
  • Please alert me when LMP7718MME/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP7718MME/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP7718MME/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP7718MME/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP7718MME/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP7718MME/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: