Part Details for LMP7731MF/NOPB by National Semiconductor Corporation
Overview of LMP7731MF/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMP7731MF/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 5 Pin, Plastic, TSOP | 1458 |
|
$0.6305 / $1.3708 | Buy Now |
|
Rochester Electronics | LMP7731 Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 234 |
|
$0.9061 / $1.0700 | Buy Now |
|
Perfect Parts Corporation | 206 |
|
RFQ |
Part Details for LMP7731MF/NOPB
LMP7731MF/NOPB CAD Models
LMP7731MF/NOPB Part Data Attributes
|
LMP7731MF/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMP7731MF/NOPB
National Semiconductor Corporation
IC OP-AMP, 120 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Nom | 129 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 21000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LMP7731MF/NOPB
This table gives cross-reference parts and alternative options found for LMP7731MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7731MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7731MFX | IC OP-AMP, 600 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMP7731MF/NOPB vs LMP7731MFX |
LMP7731MFE | OP-AMP, 600uV OFFSET-MAX, 21MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMP7731MF/NOPB vs LMP7731MFE |
LMP7731MFX/NOPB | IC OP-AMP, 120 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMP7731MF/NOPB vs LMP7731MFX/NOPB |
LMP7731MF/NOPB | Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMP7731MF/NOPB vs LMP7731MF/NOPB |
LMP7731MFX/NOPB | Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMP7731MF/NOPB vs LMP7731MFX/NOPB |
LMP7731MF | IC OP-AMP, 600 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Texas Instruments | LMP7731MF/NOPB vs LMP7731MF |
LMP7731MFE/NOPB | Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMP7731MF/NOPB vs LMP7731MFE/NOPB |