-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9113
|
Newark | Opamp, 22Mhz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:22Mhz, Slew Rate:2.4V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP7731MF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 869 |
|
$1.9900 / $2.5700 | Buy Now |
DISTI #
LMP7731MF/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5569 In Stock |
|
$0.9229 / $2.1800 | Buy Now |
DISTI #
926-LMP7731MF/NOPB
|
Mouser Electronics | Precision Amplifiers LOW NOISE,PREC ,RRIO AMP RoHS: Compliant | 19 |
|
$0.9590 / $2.0900 | Buy Now |
|
Bristol Electronics | 408 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP GP 22MHZ RRO SOT23-5 | 113016 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1754 |
|
$0.9160 / $1.5472 | Buy Now |
DISTI #
3050402
|
element14 Asia-Pacific | OPAMP, 22MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 879 |
|
$1.0473 / $2.3289 | Buy Now |
DISTI #
3050402RL
|
element14 Asia-Pacific | OPAMP, 22MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 879 |
|
$1.0473 / $1.6918 | Buy Now |
DISTI #
3050402
|
Farnell | AMPLIFICATEUR OP, 22MHZ, -40 A 125C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 869 |
|
$0.9743 / $2.4481 | Buy Now |
DISTI #
3050402RL
|
Farnell | AMPLIFICATEUR OP, 22MHZ, -40 A 125C RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 869 |
|
$0.9743 / $1.5613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7731MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7731MF/NOPB
Texas Instruments
Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Min | 101 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.065 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMP7731MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7731MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7731MFX | IC OP-AMP, 600 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMP7731MF/NOPB vs LMP7731MFX |
LMP7731MF/NOPB | IC OP-AMP, 120 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMP7731MF/NOPB vs LMP7731MF/NOPB |
LMP7731MFE | OP-AMP, 600uV OFFSET-MAX, 21MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMP7731MF/NOPB vs LMP7731MFE |
LMP7731MFX/NOPB | IC OP-AMP, 120 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMP7731MF/NOPB vs LMP7731MFX/NOPB |
LMP7731MFX/NOPB | Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMP7731MF/NOPB vs LMP7731MFX/NOPB |
LMP7731MF | IC OP-AMP, 600 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Texas Instruments | LMP7731MF/NOPB vs LMP7731MF |
LMP7731MFE/NOPB | Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMP7731MF/NOPB vs LMP7731MFE/NOPB |