-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMP7732MME/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
892 In Stock |
|
$1.5759 / $3.2600 | Buy Now |
DISTI #
926-LMP7732MME/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.9nV/sqrtHz Lo Noise RRIO Amp RoHS: Compliant | 354 |
|
$1.5700 / $3.2300 | Buy Now |
DISTI #
V72:2272_07288251
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 Container: Cut Strips | Americas - 125 |
|
$1.5630 / $3.0140 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 22MHZ RRO 8VSSOP | 71418 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 22MHZ RRO 8VSSOP | 8400 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 22MHZ RRO 8VSSOP | 23418 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7732MME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7732MME/NOPB
Texas Instruments
Dual 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-VSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, VSSOP-8PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Min | 101 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.065 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMP7732MME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7732MME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7732MM | DUAL OP-AMP, 600uV OFFSET-MAX, 21MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMP7732MME/NOPB vs LMP7732MM |
LMP7732MMX | DUAL OP-AMP, 600uV OFFSET-MAX, 21MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMP7732MME/NOPB vs LMP7732MMX |
LMP7732MM/NOPB | Dual 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-VSSOP | Texas Instruments | LMP7732MME/NOPB vs LMP7732MM/NOPB |
LMP7732MME | DUAL OP-AMP, 600uV OFFSET-MAX, 21MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMP7732MME/NOPB vs LMP7732MME |
LMP7732MMX/NOPB | Dual 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-VSSOP | Texas Instruments | LMP7732MME/NOPB vs LMP7732MMX/NOPB |
LMP7732MMX | IC DUAL OP-AMP, 600 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMP7732MME/NOPB vs LMP7732MMX |