Part Details for LMP8350MA/NOPB by National Semiconductor Corporation
Overview of LMP8350MA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP8350MAX/NOPB | Texas Instruments | Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85 | |
LMP8350MA/NOPB | Texas Instruments | Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes 8-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LMP8350MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Rochester Electronics | LMP8350 Ultra Low Distortion Fully Differential Precision ADC Driver with Selectable Power Modes RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$3.6900 / $4.3400 | Buy Now |
Part Details for LMP8350MA/NOPB
LMP8350MA/NOPB CAD Models
LMP8350MA/NOPB Part Data Attributes
|
LMP8350MA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMP8350MA/NOPB
National Semiconductor Corporation
Operational Amplifier, 1 Func, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |