-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMP8481MM-H/NOPB-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6720 In Stock |
|
$1.8300 | Buy Now |
DISTI #
296-37196-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1200 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
595-LMP8481MM-H/NOPB
|
Mouser Electronics | Current Sense Amplifiers Prec 76V HiSide Curr Sense Amp w/ VOut RoHS: Compliant | 2050 |
|
$1.6600 / $3.4000 | Buy Now |
|
Rochester Electronics | LMP8481 76V, Bi-Directional, High-Side, High-Speed, Voltage Output Current Sensing Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 6720 |
|
$1.5700 / $1.8500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CURR SENS 270KHZ 8VSSOP | 15692 |
|
RFQ | |
|
Chip1Cloud | IC CURR SENSE 1 CIRCUIT 8VSSOP | 3890 |
|
RFQ | |
|
Perfect Parts Corporation | 3293 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8481MM-H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8481MM-H/NOPB
Texas Instruments
4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 0.27 MHz | |
Common Mode Voltage-Max | 76 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 265 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.155 mA | |
Supply Voltage Limit-Max | 85 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 270 | |
Voltage Gain-Min | 99.2 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMP8481MM-H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8481MM-H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8481MME-H | IC OP-AMP, Operational Amplifier | Texas Instruments | LMP8481MM-H/NOPB vs LMP8481MME-H |
LMP8481MMX-H/NOPB | 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP8481MM-H/NOPB vs LMP8481MMX-H/NOPB |
LMP8481MM-H | IC OP-AMP, Operational Amplifier | Texas Instruments | LMP8481MM-H/NOPB vs LMP8481MM-H |
LMP8481MMX-H | IC OP-AMP, Operational Amplifier | Texas Instruments | LMP8481MM-H/NOPB vs LMP8481MMX-H |