-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6140
|
Newark | Current Sense Amplifier, 60Khz, Soic, No. Of Amplifiers:1 Amplifier, Input Bias Current:0.02Μa, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:60Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP8601MAX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9500 / $5.1100 | Buy Now |
DISTI #
296-35346-1-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12328 In Stock |
|
$1.8591 / $3.8500 | Buy Now |
DISTI #
926-LMP8601MAX/NOPB
|
Mouser Electronics | Current Sense Amplifiers -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125 RoHS: Compliant | 1830 |
|
$1.9300 / $3.8500 | Buy Now |
|
Rochester Electronics | LMP8601 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$1.7800 / $2.1000 | Buy Now |
|
Chip1Cloud | IC OPAMP CURR SENSE 60KHZ 8SOIC | 13300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8601MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8601MAX/NOPB
Texas Instruments
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Common Mode Voltage-Max | 60 V | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60 | |
Voltage Gain-Min | 19.9 | |
Voltage Gain-Nom | 20 | |
Wideband | NO | |
Width | 3.9 mm |