Amplifier Circuits
LMP8602MAX/NOPB
Description: -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125

Overview of LMP8602MAX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMP8602MAX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LMP8602MAX/NOPBCT-ND
DigiKey IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2500
In Stock
  • 1 $4.0800
  • 10 $2.9730
  • 25 $2.6972
  • 100 $2.3933
  • 250 $2.2484
  • 500 $2.1611
  • 1,000 $2.0892
  • 2,500 $2.0132
  • 5,000 $1.9674
$1.9674 / $4.0800 Buy Now
DISTI # 926-LMP8602MAX/NOPB
Mouser Electronics Current Sense Amplifiers -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125 RoHS: Compliant 0
  • 1 $4.4400
  • 10 $3.0100
  • 100 $2.5100
  • 250 $2.2700
  • 500 $2.1200
  • 1,000 $2.0000
  • 2,500 $1.8500
$1.8500 / $4.4400 Order Now
Win Source Electronics Current-Sensing Amplifiers 4900
  • 7 $8.1250
  • 15 $6.6670
  • 24 $6.4590
  • 32 $6.2500
  • 42 $6.0420
  • 56 $5.4170
$5.4170 / $8.1250 Buy Now

CAD Models for LMP8602MAX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP8602MAX/NOPB by Texas Instruments

LMP8602MAX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
INSTRUMENTATION AMPLIFIER
Common Mode Voltage-Max
60 V
Common-mode Reject Ratio-Min
90 dB
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.4 V/us
Supply Current-Max
1.5 mA
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
60
Voltage Gain-Nom
50
Width
3.91 mm
Want to compare parts?
  1. LMP8602MAX/NOPB
    Texas Instruments
    -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
    VS

Related Parts for LMP8602MAX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP8602MAX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP8602MAX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP8602MAX/NOPB would you like to use for your alert(s)?
  • Please alert me when LMP8602MAX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP8602MAX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP8602MAX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP8602MAX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP8602MAX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP8602MAX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: