-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6141
|
Newark | Amplifier, Current Sense, 60Khz, Msop-8, No. Of Amplifiers:1 Amplifier, Input Bias Current:0.02Μa, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:60Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP8602MME/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6000 / $5.5400 | Buy Now |
DISTI #
LMP8602MME/NOPBCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1739 In Stock |
|
$2.3185 / $4.6200 | Buy Now |
DISTI #
926-LMP8602MME/NOPB
|
Mouser Electronics | Current Sense Amplifiers 60V Common Md Fxd Gn Bdrect Crnt Snse Amp RoHS: Compliant | 8519 |
|
$2.3100 / $4.6100 | Buy Now |
|
Ameya Holding Limited | LMP8602MME/NOPB 单 电流感应放大器, 双向、差分、轨至轨、单向输出, 8针 MSOP封装 | 9980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8602MME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8602MME/NOPB
Texas Instruments
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Common Mode Voltage-Max | 60 V | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.5 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60 | |
Voltage Gain-Nom | 50 | |
Width | 3 mm |