Amplifier Circuits
LMP8602QMMX/NOPB
Description: AEC-Q100, -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125

Overview of LMP8602QMMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMP8602QMMX/NOPB Texas Instruments AEC-Q100, 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-VSSOP -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMP8602QMMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMP8602QMMX/NOPB-ND
DigiKey IC CURR SENSE 1 CIRCUIT 8VSSOP Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) 7000
In Stock
  • 3,500 $2.1212
$2.1212 Buy Now
DISTI # 926-LMP8602QMMX/NOPB
Mouser Electronics Current Sense Amplifiers AEC-Q100, -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125 RoHS: Compliant 0
  • 3,500 $2.2500
$2.2500 Order Now

CAD Models for LMP8602QMMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP8602QMMX/NOPB by Texas Instruments

LMP8602QMMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
INSTRUMENTATION AMPLIFIER
Common Mode Voltage-Max
60 V
Common-mode Reject Ratio-Min
90 dB
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Slew Rate-Nom
0.4 V/us
Supply Current-Max
1.5 mA
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Nom
50
Want to compare parts?
  1. LMP8602QMMX/NOPB
    Texas Instruments
    AEC-Q100, -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
    VS

Related Parts for LMP8602QMMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP8602QMMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP8602QMMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP8602QMMX/NOPB would you like to use for your alert(s)?
  • Please alert me when LMP8602QMMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP8602QMMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP8602QMMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP8602QMMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP8602QMMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP8602QMMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: