Amplifier Circuits
LMP8603MAX
Description: INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8

Overview of LMP8603MAX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMP8603MAX/NOPB Texas Instruments 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-SOIC -40 to 125

CAD Models for LMP8603MAX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMP8603MAX by Texas Instruments

LMP8603MAX
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.02 µA
Bandwidth (3dB)-Nom
0.06 MHz
Common-mode Reject Ratio-Min
90 dB
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.83 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Max
100.5
Voltage Gain-Min
99.5
Voltage Gain-Nom
100
Width
3.9 mm
Want to compare parts?
  1. LMP8603MAX
    Texas Instruments
    INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8
    VS

Related Parts for LMP8603MAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP8603MAX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP8603MAX by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP8603MAX would you like to use for your alert(s)?
  • Please alert me when LMP8603MAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP8603MAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP8603MAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP8603MAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP8603MAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP8603MAX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: