-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-2 to 76V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2885
|
Newark | Ic, Current Sense Amp, 990Khz, Tsot-23-6, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP8645HVMKE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5000 / $4.2100 | Buy Now |
DISTI #
LMP8645HVMKE/NOPBCT-ND
|
DigiKey | IC CURR SENSE 1CIRC SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3453 In Stock |
|
$1.7624 / $3.5100 | Buy Now |
DISTI #
926-P8645HVMKE/NOPB
|
Mouser Electronics | Current Sense Amplifiers Prec High Voltage Current Sense Amp RoHS: Compliant | 834 |
|
$1.7600 / $3.5100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | LMP8645HV 76V, Configurable Gain, Low- or High-Side, High-Speed, Voltage Output Current Sensing Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$1.6300 / $1.9100 | Buy Now |
DISTI #
LMP8645HVMKE/NOPB
|
TME | IC: instrumentation amplifier, 990kHz, Ch: 1, Uoper: 2.7÷12V Min Qty: 1 | 0 |
|
$2.4900 / $3.4900 | RFQ |
|
Ameya Holding Limited | IC OPAMP CURR SENSE 6SOT | 31948 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP CURR SENSE 6SOT | 6000 |
|
RFQ | |
DISTI #
3118182
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.4487 / $4.1354 | Buy Now |
DISTI #
3118182RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.8628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8645HVMKE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8645HVMKE/NOPB
Texas Instruments
-2 to 76V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 22 µA | |
Bandwidth (3dB)-Nom | 0.135 MHz | |
Bias Current-Max (IIB) @25C | 23 µA | |
Common Mode Voltage-Max | 76 V | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.61 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 990 | |
Voltage Gain-Min | 1 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMP8645HVMKE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8645HVMKE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8645HVMK/NOPB | -2 to 76V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMP8645HVMKE/NOPB vs LMP8645HVMK/NOPB |
LMP8645HVMKX/NOPB | -2 to 76V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMP8645HVMKE/NOPB vs LMP8645HVMKX/NOPB |