-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 214.6-SPS, 4-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39791-5-ND
|
DigiKey | IC AFE 1 CHAN 24BIT 28TSSOP Min Qty: 96 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9453 | Buy Now |
DISTI #
926-LMP90098MH/NOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit, 214.6-SPS, 4-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125 RoHS: Compliant | 0 |
|
$7.3700 / $11.9400 | Order Now |
|
Ameya Holding Limited | IC AFE 24BIT 214.6SPS 28TSSOP | 7492 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP90098MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP90098MH/NOPB
Texas Instruments
24-Bit, 214.6-SPS, 4-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 2.85 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |