-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable AFE for Low Power H2S and CO Sensing Applications 14-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMP91002SDX/NOPB-ND
|
DigiKey | IC AFE 1 CHAN 8BIT 14WSON Min Qty: 4500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0539 | Buy Now |
DISTI #
926-LMP91002SDX/NOPB
|
Mouser Electronics | Analog Front End - AFE Configurable AFE RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Ameya Holding Limited | IC AFE INTERFACE 14WSON | 64816 |
|
RFQ | |
|
Win Source Electronics | IC AFE 1 CHAN 8BIT 14WSON / 1 Channel AFE 8 Bit 14-WSON (4x4) | 20033 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP91002SDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP91002SDX/NOPB
Texas Instruments
Configurable AFE for Low Power H2S and CO Sensing Applications 14-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, SOLCC14,.16,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC14,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMP91002SDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP91002SDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP91002SD/NOPB | Configurable AFE for Low Power H2S and CO Sensing Applications 14-WSON -40 to 85 | Texas Instruments | LMP91002SDX/NOPB vs LMP91002SD/NOPB |
LMP91002SD | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Texas Instruments | LMP91002SDX/NOPB vs LMP91002SD |
LMP91002SDE | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Texas Instruments | LMP91002SDX/NOPB vs LMP91002SDE |
LMP91002SDE/NOPB | Configurable AFE for Low Power H2S and CO Sensing Applications 14-WSON -40 to 85 | Texas Instruments | LMP91002SDX/NOPB vs LMP91002SDE/NOPB |