Part Details for LMPC0000 by Red Lion Controls
Overview of LMPC0000 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMPC0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M9385
|
Newark | Hall Effect Sensor, Magnetometer Interface:-, Magnetic Field Min:-, Magnetic Field Max:-, Resolution (Gauss):-, Product Range:- Rohs Compliant: Yes |Red Lion Controls LMPC0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$123.0000 | Buy Now |
DISTI #
RLC233-ND
|
DigiKey | SENSOR LOGIC MAGNETIC PICKUP NPN Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$123.0000 / $133.1700 | Buy Now |
DISTI #
70031259
|
RS | Switch, Sensor, 9 to 30 VDC, 40 mA (Output), Magnetic, OC, 22 AWG, 3/4 in. | Red Lion Controls LMPC0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$120.8900 / $135.8300 | Buy Now |
|
Neutron USA | LOGIC MAGNETIC SENSOR(OC) | 2 |
|
$343.8600 | Buy Now |
Part Details for LMPC0000
LMPC0000 CAD Models
LMPC0000 Part Data Attributes
|
LMPC0000
Red Lion Controls
Buy Now
|
Compare Parts:
LMPC0000
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |