Part Details for LMPCC000 by Red Lion Controls
Overview of LMPCC000 by Red Lion Controls
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMPCC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7873
|
Newark | Logic Magnetic Pickup, 9-30Vdc, Npn, Supply Voltage Dc Min:9V, Supply Voltage Dc Max:30V, Sensor Housing:Cylindrical, No. Of Pins:3 Pin, Output Current:40Ma, Operating Magnetic Force Max:-, Product Range:- Rohs Compliant: Yes |Red Lion Controls LMPCC000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$127.2800 | Buy Now |
DISTI #
RLC235-ND
|
DigiKey | SENSOR LOGIC MAGNETIC PICKUP NPN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$127.2800 / $137.8100 | Buy Now |
DISTI #
70031260
|
RS | Switch, Sensor, 9 to 17 VDC, 40 mA (Output), Magnetic, OC, 22 AWG, 3/4 in. | Red Lion Controls LMPCC000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 34 |
|
$122.2900 / $140.5700 | Buy Now |
DISTI #
2819894
|
element14 Asia-Pacific | LOGIC MAGNETIC PICKUP, 9-30VDC, NPN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$136.0681 / $147.3258 | Buy Now |
DISTI #
2819894
|
Farnell | LOGIC MAGNETIC PICKUP, 9-30VDC, NPN RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 2 |
|
$139.1749 | Buy Now |