There are no models available for this part yet.
Overview of LMR-195-PVC-W by Amphenol Times Microwave Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for LMR-195-PVC-W by Amphenol Times Microwave Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1946-LMR-195-PVC-W-ND
|
DigiKey | INDOOR CABLE, WHITE PVC JACKET Min Qty: 2500 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7211 | Buy Now | |
DISTI #
ATMLMR-195-PVC-W
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9677 / $0.9837 | Buy Now | ||
DISTI #
ATMLMR-195-PVC-W
|
Interstate Connecting Components | 0 |
|
$0.9677 / $0.9837 | Buy Now |