LMR-200
Description: Wire And Cable,

Overview of LMR-200 by Times Microwave Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for LMR-200 by Times Microwave Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 25H8573
Newark Coax |Times Microwave LMR-200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Foot 0
  • 1 $4.4500
  • 100 $4.4500
  • 250 $4.4500
  • 500 $4.4500
  • 1,000 $4.4500
$4.4500 Buy Now
CDM Electronics STD CABLE/PE JKT(BLK) Package Multiple: 1 9958
Buy Now

CAD Models for LMR-200 by Times Microwave Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMR-200 by Times Microwave Systems

LMR-200
Times Microwave Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TIMES MICROWAVE SYSTEMS
Reach Compliance Code
compliant
Application
OUTDOOR
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
SOLID
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
FOAM POLYETHYLENE
Jacket Material
POLYETHYLENE
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Voltage
1000 V
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. LMR-200
    Times Microwave Systems
    Wire And Cable,
    VS

Related Parts for LMR-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMR-200 by Times Microwave Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMR-200 by Times Microwave Systems

Select Manufacturer
Which Manufacturer of LMR-200 would you like to use for your alert(s)?
  • Please alert me when LMR-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMR-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMR-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMR-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMR-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMR-200 by Times Microwave Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: