Part Details for LMR-240-FR-BULK by Pasternack Enterprises
Overview of LMR-240-FR-BULK by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-240-FR-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR-240-FR-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: LMR-240-FR, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: Foam PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.24 in, Jacket Material: FRPE, No. of Shields: 2, Attenuation at 1 Ghz.: 7.99 dB, RF Shielding: 90 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.75 in, Minimum Bend Radius, Repeated: 2.5 in, Coax Type: Coax. LMR-240-FR Fire Rated version of the 240 series Low Loss Coax. LMR-240-FR-BULK part number from Pasternack is a LMR-240-FR coax cable that is flexible. Pasternack LMR-240-FR flexible coax cable is 50 Ohm and has a Foam PE dielectric. Our LMR-240-FR coax is constructed with a 0.24 jacket made of FRPE. LMR-240-FR coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 6 GHz. LMR-240-FR coax cable has an attenuation at 1 GHz of 7.99 dB. Pasternack LMR-240-FR coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-240-FR cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-240-FR or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 1190 |
|
$1.8500 | Buy Now |