Part Details for LMR-240-UF-NM-NM(QTY:40M) by Amphenol Times Microwave Systems
Overview of LMR-240-UF-NM-NM(QTY:40M) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-240-UF-NM-NM(QTY:40M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-240-UF-NM-NM(QTY:40m)TB-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 40M Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$259.2500 / $285.1800 | Buy Now |