Part Details for LMR-240-UF-SM-SM(QTY:1M) by Amphenol Times Microwave Systems
Overview of LMR-240-UF-SM-SM(QTY:1M) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-240-UF-SM-SM(QTY:1M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-240-UF-SM-SM(QTY:1m)TB-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 3.3' Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
9960 In Stock |
|
$51.7700 / $56.9500 | Buy Now |