Part Details for LMR-300-FR-250M by Amphenol Times Microwave Systems
Overview of LMR-300-FR-250M by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-300-FR-250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-300-FR-250M-ND
|
DigiKey | LMR-300-FR Coax 250m(820ft) Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10000 In Stock |
|
$1,445.0000 / $1,589.5000 | Buy Now |