Part Details for LMR-300 by Amphenol Times Microwave Systems
Overview of LMR-300 by Amphenol Times Microwave Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LMR-300-DS-ND
|
DigiKey | LMR-300 STANDARD CBL BLK PE FOOT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
1211 In Stock |
|
$2.3456 / $3.2500 | Buy Now |
DISTI #
1946-1142-100-ND
|
DigiKey | LMR-300 STANDARD CABLE, BLACK PE Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$124.3967 / $134.4600 | Buy Now |
DISTI #
1946-1142-10-ND
|
DigiKey | LMR-300 STANDARD CABLE, BLACK PE Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$13.8700 | Buy Now |
DISTI #
1946-1142-250-ND
|
DigiKey | LMR-300 STANDARD CABLE, BLACK PE Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$328.5700 | Buy Now |
DISTI #
1946-1142-50-ND
|
DigiKey | LMR-300 STANDARD CABLE, BLACK PE Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$68.8100 | Buy Now |
DISTI #
71928275
|
RS | Cable Standard, Black, Jacket, Replace RG-58 & 12, 500-Ft, LMR-300 Series | Amphenol - Times Microwave Systems LMR-300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$2.7900 / $3.1000 | RFQ |
DISTI #
ATMLMR-300
|
Heilind Electronics | STANDARD CABLE, BLACK PE JACKE T | Americas - 0 in Stock |
|
$1.5161 / $1.6492 | Buy Now |
DISTI #
ATMLMR-300
|
Interstate Connecting Components | STANDARD CABLE, BLACK PE JACKE T | 0 |
|
$1.5161 / $1.6492 | Buy Now |