Part Details for LMR-400-4195M-4195(QTY:3FT) by Amphenol Times Microwave Systems
Overview of LMR-400-4195M-4195(QTY:3FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft |