Part Details for LMR-400-4310M-4310M(QTY:4FT) by Amphenol Times Microwave Systems
Overview of LMR-400-4310M-4310M(QTY:4FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-058SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-004 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-174SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-004 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 4ft |