Part Details for LMR-400-4310M-4310M(QTY:55FT) by Amphenol Times Microwave Systems
Overview of LMR-400-4310M-4310M(QTY:55FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54310MPWPREP | Texas Instruments | Enhanced Product 3V to 6V Input, 3A, Synchronous Buck PWM Switcher with Integrated FETs 20-HTSSOP -55 to 125 | |
86093968813H55FTLF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 96 ways, Class II, Tail Length: 3mm, with Harpoon | |
86094648813H55FTLF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 96 ways, Class II, Tail Length: 3mm, with Harpoon |