Part Details for LMR-400-LLPX by Amphenol Times Microwave Systems
Overview of LMR-400-LLPX by Amphenol Times Microwave Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-400-LLPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LMR-400-LLPX-DS-ND
|
DigiKey | LMR-400 LOW PLENUM FOOT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool |
550 In Stock |
|
$9.7921 / $13.6300 | Buy Now |
DISTI #
1946-1110-10-ND
|
DigiKey | LMR-400 LOW LOSS PLENUM, 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$69.4400 | Buy Now |
DISTI #
1946-1110-250-ND
|
DigiKey | LMR-400 LOW LOSS PLENUM, 250' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
1946-1110-100-ND
|
DigiKey | LMR-400 LOW LOSS PLENUM, 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
1946-1110-50-ND
|
DigiKey | LMR-400 LOW LOSS PLENUM, 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
72073126
|
RS | Cable, Standard, Low Loss Plenum, CMP-MPP, PCC-FT6, Red, 500-Ft, LMR-400 Series | Amphenol - Times Microwave Systems LMR-400-LLPX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.0600 | RFQ |
DISTI #
ATMLMR-400-LLPX
|
Heilind Electronics | D CMP/MPP (PCC-FT6), RED JACKE | Americas - 0 in Stock |
|
$7.7258 / $7.9834 | Buy Now |
DISTI #
ATMLMR-400-LLPX
|
Interstate Connecting Components | D CMP/MPP (PCC-FT6), RED JACKE | 0 |
|
$7.7258 / $7.9834 | Buy Now |