Part Details for LMR-400-LSZH-UMRA-4310M(QTY:15FT) by Amphenol Times Microwave Systems
Overview of LMR-400-LSZH-UMRA-4310M(QTY:15FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-400-LSZH-UMRA-4310M(QTY:15FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-LSZH-UMRA-4310M(QTY:15ft)TB-ND
|
DigiKey | LMR 400 LSZH CABLE ASSY 15ft UMR Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$84.9500 / $93.4500 | Buy Now |