Part Details for LMR-500-200M by Amphenol Times Microwave Systems
Overview of LMR-500-200M by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-500-200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-500-200M-ND
|
DigiKey | LMR-500 Coax 200m(656ft) Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10000 In Stock |
|
$1,914.0000 / $2,105.4000 | Buy Now |