Part Details for LMR-600-300M by Amphenol Times Microwave Systems
Overview of LMR-600-300M by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible | |
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
LT8300MPS5#TRMPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V |
Price & Stock for LMR-600-300M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-600-300M-ND
|
DigiKey | LMR-600 COAXIAL CABLE 300M Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
100 In Stock |
|
$2,859.5700 / $3,213.0000 | Buy Now |