Part Details for LMR-600-75-200FT by Amphenol Times Microwave Systems
Overview of LMR-600-75-200FT by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for LMR-600-75-200FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-600-75-200FT-ND
|
DigiKey | LMR-600 75 COAXIAL CABLE 200FT Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
18 In Stock |
|
$896.1100 | Buy Now |