Part Details for LMR-600-LLPX by Amphenol Times Microwave Systems
Overview of LMR-600-LLPX by Amphenol Times Microwave Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-600-LLPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-1111-10-ND
|
DigiKey | LMR-600 LOW LOSS PLENUM, 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
17 In Stock |
|
$117.1060 / $137.7300 | Buy Now |
DISTI #
1946-1111-50-ND
|
DigiKey | LMR-600 LOW LOSS PLENUM, 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$703.2567 / $760.1700 | Buy Now |
DISTI #
1946-1111-100-ND
|
DigiKey | LMR-600 LOW LOSS PLENUM, 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$1,517.1700 | Buy Now |
DISTI #
1946-1111-250-ND
|
DigiKey | LMR-600 LOW LOSS PLENUM, 250' Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
1946-LMR-600-LLPX-DS-ND
|
DigiKey | LMR-600 LOW PLENUM FOOT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$18.4081 / $25.5900 | Buy Now |
DISTI #
72073129
|
RS | Cable, mLow Loss Plenum, CMP-MPP, PCC-FT6, Red Jacket, 500-Ft, LMR-600 Series | Amphenol - Times Microwave Systems LMR-600-LLPX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$18.4700 / $20.3000 | RFQ |
DISTI #
ATMLMR-600-LLPX
|
Heilind Electronics | Americas - 0 in Stock95 On Order |
|
$15.4355 / $15.6886 | Buy Now | |
DISTI #
ATMLMR-600-LLPX
|
Interstate Connecting Components | 0285 On Order |
|
$15.4355 / $15.6886 | Buy Now |