Part Details for LMR-600-PVC by Times Microwave Systems
Overview of LMR-600-PVC by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for LMR-600-PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | IN-OUT DOOR/PVC JKT(BLK) Package Multiple: 1 | 0 |
|
RFQ |