Part Details for LMR-LW240-BULK by Fairview Microwave Inc
Overview of LMR-LW240-BULK by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-LW240-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-LMR-LW240-BULK-ND
|
DigiKey | CBL COAX BLK PE JACKET 1=1' Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
DISTI #
75034060
|
RS | Times Microwave LMR-LW240 Low Loss Flexible Coax Cable Black PE Jacket Light Wei | Fairview Microwave LMR-LW240-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Onlinecomponents.com | Times Microwave LMR-LW240 Low Loss Flexible Coax Cable Black PE Jacket Light Weight RoHS: Compliant | 0 |
|
$0.6940 / $1.0440 | Buy Now |
DISTI #
LMR-LW240-BULK
|
Fairview Microwave | Key Specifications, Generic Name: LMR-LW240, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: Foam PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.24 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 7.99 dB, RF Shielding: 90 dB, Frequency, Max: 8 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.75 in, Minimum Bend Radius, Repeated: 2.5 in, Coax Type: Coax. Times Microwave LMR-LW240 Low Loss Flexible Coax Cable Black PE Jacket Light Weight, LMR-LW240 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-LW240-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-LW240 is constructed with a 0.24 inch diameter and PE jacket. LMR-LW240 LMR-LW240-BULK flexible 50 Ohm coax cable with PE jacket is rated for a 8 GHz maximum operating frequency. This 50 Ohm 0.24 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB. Fairview Microwave LMR-LW240 coax is constructed with Foam PE dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-LW240 coax cable specs for this wire properties can be found on its RF coax cable LMR-LW240 datasheet PDF specifications above. LMR-LW240 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-LW240 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 370 |
|
$0.8000 | Buy Now |