Part Details for LMR-LW600-UM-UM(QTY:8M) by Amphenol Times Microwave Systems
Overview of LMR-LW600-UM-UM(QTY:8M) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-LW600-UM-UM(QTY:8M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-LW600-UM-UM(QTY:8m)TB-ND
|
DigiKey | CBL ASSY UHF PLUG TO PLUG 8M Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$84.6400 / $93.1000 | Buy Now |