Power Circuits
LMR10510YMFE/NOPB
Texas Instruments
Description: 3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125

Overview of LMR10510YMFE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMR10510YMFE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMR10510YMFE/NOPBCT-ND
DigiKey IC REG BUCK ADJ 1A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 758
In Stock
  • 1 $1.4800
  • 10 $1.0430
  • 25 $0.9332
  • 100 $0.8117
  • 250 $0.7538
  • 500 $0.7189
  • 750 $0.7014
  • 1,250 $0.6820
  • 1,750 $0.6707
  • 2,500 $0.6598
  • 6,250 $0.6363
  • 12,500 $0.6222
$0.6222 / $1.4800 Buy Now
DISTI # 926-LMR10510YMFENOPB
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin,1A SD Vltg Reg RoHS: Compliant 468
  • 1 $1.3900
  • 10 $1.2300
  • 100 $0.7290
  • 250 $0.7290
  • 500 $0.6380
  • 1,000 $0.5840
  • 2,500 $0.5700
$0.5700 / $1.3900 Buy Now
DISTI # LMR10510YMFE/NOPB
TME PMIC, DC/DC converter, Uin: 3÷5.5VDC, Uout: 0.6÷4.5VDC, 1A, SOT23-5 Min Qty: 1 0
  • 1 $1.1100
  • 5 $1.0000
  • 25 $0.8900
  • 100 $0.8000
  • 250 $0.7700
$0.7700 / $1.1100 RFQ
DISTI # C1S523900693641
Chip1Stop Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 5-Pin SOT-23 T/R RoHS: Compliant 250
  • 250 $0.5630
$0.5630 Buy Now
DISTI # C1S523900717783
Chip1Stop Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 5-Pin SOT-23 T/R RoHS: Compliant 8
  • 1 $0.8780
$0.8780 Buy Now
LCSC Step-down type Adjustable 1A 3V5.5V 600mV4.5V SOT-23-5 DC-DC Converters ROHS 1
  • 1 $1.0488
  • 10 $0.9030
  • 30 $0.8111
  • 250 $0.7179
  • 500 $0.6754
  • 1,000 $0.6571
$0.6571 / $1.0488 Buy Now

CAD Models for LMR10510YMFE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMR10510YMFE/NOPB by Texas Instruments

LMR10510YMFE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATE IN ADJUSTABLE MODE FROM 0.6 TO 4.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
4.5 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. LMR10510YMFE/NOPB
    Texas Instruments
    3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125
    VS

Alternate Parts for LMR10510YMFE/NOPB

This table gives cross-reference parts and alternative options found for LMR10510YMFE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR10510YMFE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMR10510YMFX/NOPB 3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125 Texas Instruments LMR10510YMFE/NOPB vs LMR10510YMFX/NOPB
LMR10510YSD/NOPB 3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-WSON -40 to 125 Texas Instruments LMR10510YMFE/NOPB vs LMR10510YSD/NOPB

Related Parts for LMR10510YMFE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMR10510YMFE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMR10510YMFE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMR10510YMFE/NOPB would you like to use for your alert(s)?
  • Please alert me when LMR10510YMFE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMR10510YMFE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMR10510YMFE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMR10510YMFE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMR10510YMFE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMR10510YMFE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: