-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR14006YDDCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR14006YDDCR
|
TME | PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 0.8÷30VDC, 0.6A, SMD Min Qty: 3000 | 0 |
|
$1.3000 | RFQ |
|
ComSIT USA | SIMPLE SWITCHER 40 V 600 mA Buck Regulator With High Efficiency Sleep Mode Switching Regulator, Current-mode, 0.6A, 2100kHz Switching Freq-Max, PDSO6 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | Step-down type Adjustable 765mV38.4V 600mA 4V40V TSOT-23-6 DC-DC Converters ROHS | 8334 |
|
$0.4103 / $0.6803 | Buy Now |
|
Vyrian | Other Function Semiconductors | 128548 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 4V to 40V Step Down Single-Out -2V to 45V 0.6A Automotive 6-Pin TSOT-23 T/R / IC REG BUCK ADJ 0.6A 6SOT | 195000 |
|
$0.3637 / $0.5455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR14006YDDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR14006YDDCR
Texas Instruments
SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Additionally, keeping the thermal vias small and numerous can help to reduce thermal resistance.
To ensure the device operates within the recommended operating conditions, monitor the input voltage, output voltage, and output current. Ensure the input voltage is within the recommended range of 4.5V to 42V, and the output voltage is within the recommended range of 0.8V to 40V. Also, ensure the output current does not exceed the recommended maximum current of 6A.
When handling the device, take precautions to prevent electrostatic discharge (ESD) damage. Use an ESD wrist strap or mat, and handle the device by the body or pins, rather than the leads. Also, avoid touching the device's pins or leads with bare hands, as the oils from human skin can cause corrosion.
To troubleshoot issues with the device, start by checking the input voltage, output voltage, and output current. Verify that the device is operating within the recommended operating conditions. Check for signs of overheating, such as excessive temperature or thermal shutdown. If the issue persists, consult the datasheet and application notes for guidance, or contact Texas Instruments' support team.
The device has a maximum junction temperature of 150°C. Ensure good thermal conductivity between the device and the heat sink or thermal pad. Use a thermal interface material (TIM) to fill any gaps between the device and the heat sink. Also, ensure good airflow around the device to prevent overheating.