There are no models available for this part yet.
Overview of LMR14206XMK by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR14206XMKE/NOPB | Texas Instruments | 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125 | |
LMR14206XMK/NOPB | Texas Instruments | 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125 | |
LMR14206XMKX/NOPB | Texas Instruments | 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125 |
Price & Stock for LMR14206XMK by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | SIMPLE SWITCHER® 42Vin, 0.6A Step-Down Voltage SWITCHER® 42Vin, 0.6A Step-Down Voltage | 40000 |
|
$0.3250 / $0.4880 | Buy Now |
CAD Models for LMR14206XMK by Texas Instruments
Part Data Attributes for LMR14206XMK by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
VSSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE RANGE IS 0.765 TO 34V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G6
|
Length
|
2.97 mm
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1500 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.65 mm
|
Related Parts for LMR14206XMK
-
TMS320F28034PAGTMicrocontrollers
-
LMR14206XMKXSwitching Regulator or Controllers
-
SI8642ED-B-ISROther Analog ICs
-
UCD90160ARGCRPower Management Circuits
-
IRFR48ZTRPBFPower Field-Effect Transistors
-
MIC2026-1YMPeripheral Drivers
-
AD7195BCPZ-RLAnalog to Digital Converters
-
XC6SLX45-2CSG324IField Programmable Gate Arrays
-
OA2NP34SOperational Amplifiers