There are no models available for this part yet.
Overview of LMR14206XMKDEMO/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMR14206XMKDEMO/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH6148
|
Newark | Mkdemo/Nopb Evaluation Module, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Lmr14206X, Kit Application Type:Power Management, Application Sub Type:Step Down Dc/Dc Converter, Kit Contents:Evaluation Board Lmr14206Xmk Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR14206XMKDEMO/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0800 / $26.7100 | Buy Now | |
DISTI #
LMR14206XMKDEMO/NOPB-ND
|
DigiKey | BOARD EVAL FOR LMR14206 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$24.0000 | Buy Now | |
DISTI #
926-LMR14206XMKDEMNO
|
Mouser Electronics | Power Management IC Development Tools LMR14206 Demo Brd RoHS: Compliant | 3 |
|
$26.5900 | Buy Now | |
Win Source Electronics | BOARD EVAL FOR LMR14206 / LMR14206 DC to DC Converter and Switching Regulator Chip 1.2VDC Output Evaluation Board Automotive | 7000 |
|
$1.1310 / $1.6960 | Buy Now |
CAD Models for LMR14206XMKDEMO/NOPB by Texas Instruments
Part Data Attributes for LMR14206XMKDEMO/NOPB by Texas Instruments
LMR14206XMKDEMO/NOPB
Texas Instruments
|
|
---|---|
Samacsys Manufacturer
|
Texas Instruments
|
Want to compare parts?
-
LMR14206XMKDEMO/NOPBTexas InstrumentsVS
-