-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3999
|
Newark | Dc/Dc Conv, Buck, 2.1Mhz, Sot-6, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot, No. Of Pins:6Pins, Output Current:600Ma, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR16006XDDCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2460 |
|
$2.8500 / $3.6800 | Buy Now |
DISTI #
296-40293-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2525 In Stock |
|
$1.5022 / $3.1100 | Buy Now |
DISTI #
595-LMR16006XDDCR
|
Mouser Electronics | Switching Voltage Regulators LMR16006 SIMPLE SWIT 60V Buck RoHS: Compliant | 13897 |
|
$1.6000 / $3.1100 | Buy Now |
DISTI #
V72:2272_07288453
|
Arrow Electronics | Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A 6-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1100 |
|
$1.4900 / $3.0650 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.7A, 805KHZ SWITCHING FREQ-MAX, PDSO6 | 33 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.7A, 805KHZ SWITCHING FREQ-MAX, PDSO6 | 800 |
|
$1.8591 / $3.3801 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.7A, 805KHZ SWITCHING FREQ-MAX, PDSO6 | 60 |
|
$2.0480 / $3.0720 | Buy Now |
DISTI #
LMR16006XDDCR
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷55VDC, 0.6A, Ch: 1 Min Qty: 1 | 0 |
|
$2.1000 / $3.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR16006XDDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR16006XDDCR
Texas Instruments
SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |