-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2892
|
Newark | Dc/Dc Conv, Buck, 2.1Mhz, Tsot-23, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:6Pins, Output Current:600Ma, Output Voltage Min:800Mv, rohs Compliant: Yes |TEXAS INSTRUMENTS LMR16006YDDCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8500 / $3.6800 | Buy Now |
DISTI #
296-40294-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6583 In Stock |
|
$1.5022 / $3.1100 | Buy Now |
DISTI #
595-LMR16006YDDCR
|
Mouser Electronics | Switching Voltage Regulators LMR16006 SIMPLE SWIT 60V Buck RoHS: Compliant | 10295 |
|
$1.5000 / $3.1100 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.7A, 2415KHZ SWITCHING FREQ-MAX, PDSO6 | 72000 |
|
$1.0446 / $2.7856 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.6A 6SOT | 17220 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 600MA TSOT23-6 | 20978 |
|
$0.3233 / $0.6379 | Buy Now |
|
Chips Pulse Industry Limited | 60V 600mA SOT-23-6 DC-DC Converters RoHS Purchase Online, Ship Immediately | 25173 |
|
$0.2969 / $0.4243 | Buy Now |
DISTI #
3007252RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 2.1MHZ, TSOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.8274 / $2.3925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR16006YDDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR16006YDDCR
Texas Instruments
SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMR16006YDDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR16006YDDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR16006YQ5DDCTQ1 | Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMR16006YDDCR vs LMR16006YQ5DDCTQ1 |
LMR16006YQ3DDCRQ1 | Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMR16006YDDCR vs LMR16006YQ3DDCRQ1 |
LMR16006YQ3DDCTQ1 | Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMR16006YDDCR vs LMR16006YQ3DDCTQ1 |
LMR14006YQ5DDCT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMR16006YDDCR vs LMR14006YQ5DDCT |