-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 60V, 2A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR16020PDDAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3121637RL
|
Farnell | DC/DC CONV, BUCK, 2.5MHZ, SO POWERPAD-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1605 |
|
$1.9694 / $2.4618 | Buy Now |
DISTI #
3121637
|
Farnell | DC/DC CONV, BUCK, 2.5MHZ, SO POWERPAD-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1605 |
|
$1.9694 / $4.8478 | Buy Now |
DISTI #
LMR16020PDDAR
|
TME | PMIC, DC/DC converter,synchronous, Uin: 4.3÷60VDC, Uout: 1÷50VDC Min Qty: 2500 | 0 |
|
$2.3900 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A 8SOPWRPD | 20441 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3194 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 7 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 800mV~50V 2A 4.3V~60V SOIC-8-EP DC-DC Converters ROHS | 7656 |
|
$0.2716 / $0.3290 | Buy Now |
|
LCSC | Step-down type Fixed 800mV50V 2A 4.3V60V SOIC-8-EP DC-DC Converters ROHS | 4179 |
|
$0.2893 / $0.4734 | Buy Now |
|
New Advantage Corporation | IC-16020 REG BUCK ADJ 2A 8SOPWRPD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1834 |
|
$2.2800 / $2.4400 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A 8SOPWRPD | 65120 |
|
$0.2874 / $0.3711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR16020PDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR16020PDDAR
Texas Instruments
SIMPLE SWITCHER 60V, 2A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR16020PDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR16020PDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR16020PDDA | Texas Instruments | $2.9325 | SIMPLE SWITCHER 60V, 2A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 | LMR16020PDDAR vs LMR16020PDDA |
LMR14020SQDDARQ1 | Texas Instruments | $1.4827 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | LMR16020PDDAR vs LMR14020SQDDARQ1 |
LMR14020SSQDDAQ1 | Texas Instruments | $2.2672 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | LMR16020PDDAR vs LMR14020SSQDDAQ1 |
LMR14020SSQDDARQ1 | Texas Instruments | $1.4827 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | LMR16020PDDAR vs LMR14020SSQDDARQ1 |
LMR14020SQDDAQ1 | Texas Instruments | $2.2374 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | LMR16020PDDAR vs LMR14020SQDDAQ1 |