-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47796-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3552 In Stock |
|
$1.8772 / $3.8900 | Buy Now |
DISTI #
595-LMR16030PDDAR
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 RoHS: Compliant | 1285 |
|
$1.9500 / $3.8200 | Buy Now |
DISTI #
V72:2272_16019001
|
Arrow Electronics | Conv DC-DC 4.3V to 60V Synchronous Step Down Single-Out 1V to 50V 3A 8-Pin HSOIC EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1917 |
|
$1.8620 / $2.1490 | Buy Now |
|
Bristol Electronics | 365 |
|
RFQ | ||
|
Quest Components | 209 |
|
$2.7783 / $4.5054 | Buy Now | |
DISTI #
LMR16030PDDAR
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4.3÷60VDC, 3A, Ch: 1 Min Qty: 2500 | 0 |
|
$2.4900 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A 8SOPWRPD | 10799 |
|
RFQ | |
|
Chip1Cloud | SIMPLE SWITCHER Step-Down Converter | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 99803 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 12203 |
|
$0.3179 / $0.5942 | Buy Now |
|
Chips Pulse Industry Limited | 60V 3A HSOIC-8 DC-DC Converters RoHS Purchase Online, Ship Immediately | 14730 |
|
$0.2772 / $0.3915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR16030PDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR16030PDDAR
Texas Instruments
SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR16030PDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR16030PDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR16030PDDA | SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR16030PDDAR vs LMR16030PDDA |