-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR16030SDDAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR16030SDDAR
|
TME | PMIC, DC/DC converter, Uin: 4.3÷60VDC, Uout: 1÷50VDC, 3A, PowerSO8 Min Qty: 2500 | 0 |
|
$2.4300 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A 8SOPWRPD | 32132 |
|
RFQ | |
|
LCSC | Buck Adjustable 800mV50V 3A 4.3V60V SO-8-EP DC-DC Converters ROHS | 30918 |
|
$0.2564 / $0.4713 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 12500 |
|
$0.4700 / $0.6300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7035 |
|
RFQ | |
|
Win Source Electronics | SIMPLE SWITCHER Step-Down Converter | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 52000 |
|
$0.2695 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR16030SDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR16030SDDAR
Texas Instruments
SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR16030SDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR16030SDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR16030PDDAR | Texas Instruments | $1.8812 | SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 | LMR16030SDDAR vs LMR16030PDDAR |
LMR16030PDDA | Texas Instruments | $2.1976 | SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 | LMR16030SDDAR vs LMR16030PDDA |
LMR16030SDDA | Texas Instruments | $2.3410 | SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 | LMR16030SDDAR vs LMR16030SDDA |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
Monitor the input voltage, output current, and junction temperature to ensure they are within the recommended operating conditions specified in the datasheet. Use proper thermal management and PCB design to prevent overheating.
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and potential device failure. It's essential to ensure proper thermal management and cooling to prevent overheating.
Yes, the LMR16030SDDAR is qualified for automotive and high-reliability applications. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the required standards and specifications.
Start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, thermal management, and decoupling. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.